Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Product List
vout 1.422
The voltage rise caused the current to exceed 2.3 A and caused the over current warning flag to come on. With these simple tools, it can be seen how an over current warning flag could then be used with a digital on enabled module to turn a module on or off, based on a lower threshold. The OC warning and on/off feature could be used to establish a digitally enabled soft current limit, for example a 12 A module that the user wants limited to 8 A in an application.
PTM פורסם ב: