Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
8th brick app
The low power Barracuda (previously known as the Stingray) family has a value proposition which is best illustrated by the ESTW006. This 72 W eighth brick has exceptional efficiency at almost 91% and thermal de-rating performance, maintaining full performance up to 80°C with 400 LFM airflow. This family plays in a number of end equipment applications, including many industrial designs needing isolation in thermally challenging environments. The ESTW006 is offered in both surface mount and thru-hole versions and is reflow compatible for use in manufacturing pick and place assembly. For thru-hole packages, the heat plate is an option to maximize the thermal performance of the brick.
PTM פורסם ב: