Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
16th brick hammerhead
The KHHD series is a DOSA standard sixteenth brick footprint operating with 18 V to 75 V input and 3.3 V, 5 V, or 12 V output. These modules are available in surface mount, tape and reel versions with product features that include positive and negative on/off logic, auto restart, overcurrent and over-temperature protection, and shorter through-hole trim pin. These bricks are useful in circuits where a DC input voltage within the range of 18 V to 75 V needs to be converted to a standard voltage bus and isolation is required. Common applications include the networking and data com applications, but also optical and access networking equipment, hybrid power architectures, and many industrial applications.
PTM פורסם ב: