Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
isolated conv matrix ABB Critical Power page
Designers can find OmniOn Power's isolated DC-DC bricks in the Embedded Power product selection guide. The table shown on this slide identifies the parts by the input voltage range, isolation, footprint type, output voltage, and output power. At the top of the table the designer will see the fully regulated converters, with the fully regulated bus converters at the bottom of the table. This page provides them with high level product information needed to get started with an isolated design. The Hammerhead series are denoted with two “H”s in the part number. Here, SHHD is the Hammerhead in a 1” x 1” package, KHHD is the sixteenth brick Hammerhead, and the EHHD is the eighth brick Hammerhead. The OmniOn Power product selection guide is available in pdf version on the OmniOn Power website.
PTM פורסם ב: