Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
summary
In summary, OmniOn Power offers isolated DC-DC converters in both DOSA brick packages and in 1” x 1” packages. OmniOn Power offers leading efficiencies and power densities with the isolated converters. In addition to providing isolated bricks, OmniOn Power  is one of the industry leaders in providing non-isolated, Point-Of-Load (POL), DC-DC converter modules. They also have a full portfolio of AC-DC rectifiers that provide 12 V, 24 V, 28 V, and 48 V outputs, from 150 W to over 6 KW.
PTM פורסם ב: