Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
isolated conv barracuda
Notice that the High Power Barracuda converters provide output power up to 811 W, while the Low Power Barracuda family provides cost effective DC-DC conversion up to 130 W. The wide-input range Hammerhead series provides output power up to 230 W, while accepting inputs ranging from 18 V to 75 VDC. Finally, OmniOn Power's family of Filter Modules can be used with up to 75 V input, providing 20 A of current in quarter brick, 1” x 1”, and 2” x 1” footprint packages.
PTM פורסם ב: