Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
DigitalPower-Slide14

Shown on this slide is a functional block diagram of the ISL28025 which offers a subset of features of ISL28023 in a tiny WLCSP package. Similar to ISL28023, it uses a core ISL28022 as the primary channel with an additional feature set and offers auxiliary channel (voltage monitor only), an internal temperature sensor, and an internal 3.3V voltage regulator. Vcc can be powered from the 3.3V up to 5.5V while the I²C Vcc can be powered down to 1.2V. It is PMBus compatible with up to 55 slave addresses and analog comparators with pull-up and push/pull outputs available. 

PTM פורסם ב: