Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
DigitalPower-Slide15

ISL28025 is a digital power monitor offering high performance with a maximum Vos of 50µV, minimum CMRR of 114 dB, and a 16-bit ADC for <0.05% measurement error. It offers full industrial operating temperature range (-40°C to 125°C) and a human body model (HBM) ESD rating of 4kV. The ISL28025 is offered in a tiny WLCSP 16-ball package that is ideal for portable or space limited applications.

PTM פורסם ב: