Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
DigitalPower-Slide9

The ISL28022 is a bidirectional high-side and low-side digital current sense and voltage monitor with serial interface output. Functionality and performance were discussed on the previous slide. It offers high performance with an offset maximum of 75µV, a very high CMRR of 110 dB, a measurement error of 0.3%, and an input common mode voltage range of 0V to 60V; it is powered by 3 to 5.5V consuming only 1mA, has a full industrial temperature range from -40°C to 125°C, and a high ESD rating of 8kV. ISL28022 is provided in an MSOP 10-pin package and a QFN 16-pin. In the future, ISL28022 will be provided in the full military temperature range -55°C to 125°C in an MSOP 10-pin package. Included features are shown on this slide.

PTM פורסם ב: