Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
DigitalPower-Slide8

This slide shows the functional block diagram for ISL28022. It is an integrated solution; integrating the analog front end solutions such as switch/mux, ADC, voltage reference, digital processing, and serial output (I²C). It will measure voltage and current through the shunt resistor, and calculates power. For the current measurement it will do high-side, low-side, and bidirectional. The ISL28022 has a wide common mode voltage input range (0V to 60V), offers a serial digital output I²C, and it is SMBus compatible. It has a dedicated pin for alerts/interrupts, constantly monitors systems or remote sensors for power, voltage, current, and alerts the system when over voltage/under voltage and over current is detected for safety. This device offers 16-bit ADC accuracy with <0.3% max measurement error and features design scalability; up to 16 DPM can be used on a single I²C bus to monitor multiple power supplies. There is also external clock input so all of the DPMs can be synced to a single clock. 

PTM פורסם ב: