Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Product List
MAX2870-Slide23

To address the need for high performance PLL frequency synthesizers, Analog Devices has developed the MAX2870. The MAX2870 is an ultra-wideband PLL frequency synthesizer with integrated VCO’s. The MAX2870 delivers contiguous output frequency from 23.5MHz to 6000MHz. The benefit of this feature is ultra-wideband frequency coverage. This enables the capability to generate an ultra-wide range of LO tuning frequencies. The MAX2870 exhibits a normalized in-band noise floor of -227dBc/Hz. The benefit of this feature is excellent Error Vector Magnitude performance, typically 0.35% at FOUT=2GHz. The MAX2870 supports both integer and fractional PLL modes. The fractional-n PLL benefits include fast lock time, on the order of 75 microseconds, and fine frequency tuning resolution down to the hundreds of hertz.

PTM פורסם ב: