Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Product List
MAX2870-Slide43

To quickly evaluate the MAX2870 follow these simple steps: Connect the INTF-3000 interface board to a PC via USB cable. Connect the INTF-3000 to the EVKIT with the ribbon cable provided. Connect a 3.3V DC power supply source to the EVKIT. The EVKIT output is observed with a spectrum analyzer at RFOUTAP. Load the EVKIT software onto a PC. Use the GUI to setup all PLL parameters and modes of operation. The MAX2870 EVKIT includes an on-board 50MHz crystal oscillator reference input, so an external frequency reference source is not needed. The EVKIT also includes an on-board loop filter.

PTM פורסם ב: