Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Product List
tactical mobile radio web link

This is a typical tactical mobile radio block diagram. Multi-band tactical radios are migrating to a software defined radio platform and need to cover a wide RF input range spanning 30MHz to 870MHz. In some applications the channel spacing can extend down to 12.5kHz with 2.5kHz frequency increments, and up to 10MHz to support Long Term Evolution.

PTM פורסם ב: