Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
Image of MoSys Accelerator Bandwidth Engine: High Performance/High Bandwidth - Typical Bandwidth Engine

Some of the more common applications that the bandwidth engine supports, but in no way are the only applications are buffers. Due to the extremely high throughput of the base MSR622 and MSR630 devices, they have been found to support buffering applications similar to oversubscription buffers for systems utilizing up to 400 GE ports. The tables are the reason bandwidth engine devices are also a great fit for table lookups, again due to the sheer high bandwidth and predictable latency when accessing the memory in a random fashion. Finally, the intelligent offload which revolves around the in-memory functions of Burst and RMW when utilizing features applications like keeping statistics and calculating metering, become more accessible.

PTM פורסם ב: