Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
Bridge Solutions Slide 4
As MCUs reduce in pin count and System-on-a-chip devices shed their 8-bit bus, NXP provides new solutions for pin limited connectivity. NXP has answered your port expansion needs with our smart protocol converters. Even the most pin constrained MCU or System-on-a-Chip have serial bus connectivity like I²C, SPI and Async. As you can see from the existing arrows, our 8-bit host port solutions include I²C Masters and one, two, four and eight channel UARTs with Async interfaces. If you need multiple I²C Masters for a complex telecom system, the SPI-based device is an ideal way to create multiple “clean” I²C Ports. To summarize what you see here: NXP now offers three ways to make an I²C Master and three ways to make an Async port.
PTM פורסם ב: