Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
USBSypder08-Slide10

The Spyder08 tool is used specifically for three product families, the KA, QD, and QG which are fully pin-compatible, low-end, 8-bit microcontrollers. The KA is a low-cost, entry-level 8-bit device in the ultra small 8-pin or 6-pin DFN package. Its key features include its RS08 core, its 1K or 2K Flash options, its 63B RAM, and its analog comparator.

PTM פורסם ב: