Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
USBSypder08-Slide11

The QD is a low-end, high-performance 5V device with a 10-bit A/D converter in an 8-pin package. It features an S08 core which still maintains low power consumption despite its high performance. It features 2K or 4K of Flash and 256B of RAM. It also has multiple timer options, an internal clock source, and a small footprint for its 8-pin packages.

PTM פורסם ב: