Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
ben4

Control systems are sensitive to long, unpredictable delays and significant packet losses. The level of sensitivity for delays and packet losses varies between applications. Control applications in general can span from mission-critical brake systems to slow-moving control applications such as heating a large swimming pool. RIIoT™ is relevant when the shortest delay time can be 15 ms and when a small packet loss can be tolerated. Examples of such systems are cooling and heating systems, tank level control, and flow control of fluid.

PTM פורסם ב: