Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
gate dong

The RIIoT™ gateway dongle is typically a device used to make a RIIoT enabled gateway. A key benefit for the gateway dongle is that it is fully certified, so it is ready to be installed as-is in the RIIoT network. It connects the RIIoT network to a gateway via USB. The dongle is available as a complete boxed product from Radiocrafts (see the photo on the lower right). The physical size is 76.2 x 76.2 x 25.4 mm (excluding the SMA connector). The gateway dongle contains the GPR module and a local bus that connects to USB. The Radiocrafts gateway dongle gets power via a USB connector.

PTM פורסם ב: