Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Product List Associated Content
6th Gen Silicon 40 V to 100 V MOSFET Lineup and Advantages Image of ROHM's 6th Generation Silicon 40 V to 100 V MOSFET Lineup Image of ROHM's 6th Generation Silicon MOSFET Configuration and Temperature Chart

For DC 40 V to 100 V motor systems, ROHM offers 6th generation single N-channel power MOSFETs rated at 40 V, 60 V, and 100 V with currents up to 120 A. These single N-channel power MOSFETs come in a variety of surface-mount packages including two leaded types (TO-263 and TO-252), as well as non-leaded 3 x 3 mm sized packages with good thermal performance. ROHM also provides dual 30 V, 60 V, and 100 V N-channel + P-channel products in one package that can carry currents up to 18 A. ROHM’s 6th generation power MOSFETs feature superior temperature performance compared to competitor's products, making them well-suited for driving 3-phase motor inverter circuits.

PTM פורסם ב: