Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Product List Associated Content
Discrete 650 V IGBTs: RGT Series Advantages

ROHM's insulated gate bipolar transistors (IGBTs) are also available as discrete devices. The RGT series rated at 650 V is recommended for motor inverter applications. Features include a built-in high-speed soft recovery diode (FRD), low VCE saturation of 1.65 V (typical), and a short-circuit SOA of 5 µs (minimum).

PTM פורסם ב: