Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Product List Associated Content
What Is an Isolated Gate Driver?

An isolated gate driver is a special category of driver normally used for high-power (kilowatt) applications. The primary functions of the driver are: boost the strength of the microcontroller or DSP output signal, increase the voltage swing from 3.3 V up to +18 V (and sometimes down to -5 V during turn off), and raise the current level from 3 mA to 3 A or more. It provides the high current necessary to quickly turn on (charge) and turn off (discharge) an IGBT or MOSFET power device. An isolated gate driver delivers good isolation, separating the low-level microcontroller output signals from the DC bus voltage (often called DC Link).

PTM פורסם ב: