Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Product List Associated Content
Silicon Carbide (SiC) Module Product Lineup

This table shows ROHM’s family of SiC power modules. Voltages range from 1200 V to 1700 V and currents range from 80 A to 600 A to support high-power applications. Different models feature a variety of internal topologies such as half-bridge and chopper (boost) circuits. Simulation models for all part numbers are available, including PLECS models, SPICE models, thermal models, and SPICE simulation evaluation circuits, which can be found on ROHM's website.

PTM פורסם ב: