Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
High-Speed Low Noise CMOS Rail-to-Rail Op Amps Image of ROHM's BD728x Series Balanced CMOS Op Amps Graphs

Next is the BD728x series, which combines a high-speed SR of 10 V/µs with low offset voltage temperature drift. These products leverage ROHM's NanoCap technology to ensure a phase margin of 50º at an output capacitance of 100 pF, with no oscillation even at 1,000 pF. This good balance of characteristics makes them ideal replacements in applications where the output of the amplifier has oscillation problems.

PTM פורסם ב: