Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
EMARMOUR™ Supports Operation at +150ºC Image of ROHM's International Noise Test Chart

Next is an op amp featuring a wide operating temperature range. The product also delivers high EMI immunity that suppresses output voltage fluctuations in all frequency bands to less than ±1%. In addition, the entire lineup is AEC-Q100 qualified, ensuring automotive-grade reliability. It is pin-compatible with industry-standard products, both in terms of package and pin layout, making replacement easy.

PTM פורסם ב: