Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
Performance of ROHM’s Low Noise CMOS Op Amp

This graph compares the noise performance of ROHM’s low-noise op amps and general products. The horizontal axis represents frequency, and the vertical axis represents the noise magnitude. ROHM’s LMR1802G provides low noise characteristics over the entire frequency range. Noise at 1 kHz is 1/6th of conventional products, while noise at 10 Hz is reduced to 1/5th. These characteristics were achieved by reviewing the noise generated inside the IC at the process level.

PTM פורסם ב: