Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Product List
DC-DC Conversion Cookbook Slide 15

L6925/6/8 are 800 mA switching regulators that implement burst mode control. Together with a very low quiescent current at zero load, burst mode produces high efficiency even at loads lower than 1 mA. Depending on the setting of the SYNC pin these parts can be set in low power (PFM) or low noise (forced PWM) modes of operation. Switching frequency can be synchronized to an external clock of up to 2 MHz.

PTM פורסם ב: