Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
L99ASC03 Fully-Integrated Motor Driver IC for Three-Phase Brushless Motors Slide 18

The maximum operating voltage of the L99ASC03 is 28 V, but it can operate down to 6 V. The absolute maximum voltage that the device can handle is 55 V on the gate drive pin and the charge pump. The gate and the source pins, as well as the current sense amplifier pins are designed to handle negative voltage that can occur during operation. Being an automotive qualified driver, it is designed to operate from -40 to 150°C die temperature, and with very little quiescent current draw during standby.

PTM פורסם ב: