Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
L99ASC03 Fully-Integrated Motor Driver IC for Three-Phase Brushless Motors Slide 27

For evaluation purposes of the L99ASC03, a demo kit is available on demand. This demo kit includes hardware with a micro, the L99ASC03 device, and power MOSFETs to drive applications up to 20 A. A graphical user interface is provided with the demo kit, and can be used to program the device and read measurements/fault information while driving a brushless DC motor used in the customer’s application.

PTM פורסם ב: