Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
L99ASC03 Fully-Integrated Motor Driver IC for Three-Phase Brushless Motors Slide 25

With all of the sensing that is available in this integrated device, the following diagnostics are available: over-temperature protection, warnings for high temperatures, over-current protection, over- and under-voltage protection, short circuit protection (enabled by drain source monitoring), shoot through protection, cross conduction protection to prevent high and low side switches from being ON at the same time, and low charge monitoring for the charge pump. In most cases, the gate drives are turned off and there is a way to turn them back on using SPI. A window watchdog monitor also allows for detecting a locked up IC. All of these fault conditions and fault codes are readable by SPI.

PTM פורסם ב: