Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
IC Photocoupler Overview Slide 12

Shown on this slide is a block diagram example for an inverter application. For IPM driver couplers, TLP104, TLP2404 and TLP714 are ideal for 1 Mbit per second speed requirement. The TLP2355, TLP2405 and TLP715 are ideal for 5 Mbit per second speed requirement. The 1 Mbit/s couplers have a supply current specification of less than 1.6 mA, which can help to reduce overall system power consumption. The 5 Mbit/s couplers are lower input type by having a threshold input current specification of less than 1.6 mA.

PTM פורסם ב: