Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
IC Photocoupler Overview Slide 9

The TLP754, TLP714, TLP2404 and TLP104 are excellent choices for IPM drive applications. All of these devices support an operating temperature of -40°C to 125°C. They also feature a low supply current of 1.3 mA (max), and isolation voltage is 3750 to 5000 Vrms. The  switching rate (tpLH) is 550 ns (max) and skew rate (tpHL to TpLH) is 400 ns (max).

PTM פורסם ב: