Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
IC Photocoupler Overview Slide 16

In summary, Toshiba offers an extensive line of photocouplers, including gate drive and high speed logic output couplers. These products bring added value to customers such as a high operating temperature of up to 125°C and a wide selection of available packages. Gate drive photocouplers feature output current ranges from 0.6 A to 6 A and propagation delays as low as 200 ns making them an excellent choice for high speed applications. The high speed logic photocouplers lineup can support 1 Mbit per second to 50 Mbit per second speed in various package choices and numerous safety standards, and includes 3.3 V and 5 V devices. For additional product information, please visit the Toshiba web site at www.semicon.toshiba.co.jp/eng/product/opto/index.html.

PTM פורסם ב: