Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
IC Photocoupler Overview Slide 3

Toshiba photocouplers have a wide selection of packages to meet customers’ design requirements. For example, Toshiba introduced SDIP6 (Shrink DIP6) package for reinforced safety standard requirements. SDIP6 is half the size of  DIP8 package and it can be used to satisfy various safety standards. This small surface mount package can support up to 5000 Vrms. Also 8 mm (min) creepage distance and clearance are available by specifying the “F” type option. The SO6 package also can be used to meet the 5 mm (min) creepage distance and clearance requirement. This small package can meet many safety standards.

PTM פורסם ב: