Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
IC Photocoupler Overview Slide 8

The Toshiba TLP2362, TLP2366, TLP2368, TLP2160 and TLP2168 are high speed logic output couplers with dual voltage support (3.3 V and 5 V). The data rate is at 10 to 20 Mbit per second range. All these items support operating temperature of -40°C to 125°C. The TLP2160 and TLP2168 are dual output type.

PTM פורסם ב: