Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
PDUs Slide 17

Select 120 V Basic and Metered PDUs feature two separate input power circuits with corresponding, color-coded (black and gray) power cords, circuit breakers, outlets and (if applicable) current meters. The PDUs are designed to accommodate the two, redundant input power cords found on most mission-critical network devices. Using the PDU's two separate circuits, managers can build a fault-tolerant rack installation by sourcing power from two separate power sources. Depending on the desired level of power protection, the two sources can be two UPS systems, two generator-supported utility wall outlets or one UPS system and one generator-supported utility wall outlet. Since PDUs with dual input circuits consolidate the features of two models into one housing, it reduces clutter and allow for increased airflow in racks.

PTM פורסם ב: