Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
PDUs Slide 9

Monitored PDUs offer the same features as Metered PDUs, with the addition of a built-in network interface and included software. The interface and software allows managers to remotely view PDU load levels via an Ethernet network connection. Managers can view the increased load from their remote computer and take proactive steps to increase input capacity (with the addition of more or larger UPS systems or additional utility circuits). Managers can also view user-defined PDU alarm conditions (including input/output voltage and load thresholds) using the included software. Tripp Lite offers Monitored PDUs in low- and high-voltage versions to satisfy the power needs of all applications worldwide. Models are available in either Single-Phase or 3-Phase input.

PTM פורסם ב: