Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
PDUs Slide 4

Tripp Lite 3-Phase PDUs allow a user to distribute Single-Phase power from any 3-Phase power source. The PDU divides the 3-phase power into three separate single-phase circuits. An internal SNMP card is included for remote monitoring or individual outlet control (depending on the model). The SNMP card includes a reset button, eliminating the need to remove the card in the event the network connection locks up. A rotatable load meter display allows user to orient the power cord either on the top or bottom of a rack. 3-Phase PDUs are offered in Monitored and Switched configurations. Switched models allow power monitoring and control over individual outlets.

PTM פורסם ב: