LFPAK56D Power MOSFETs

Nexperia's LFPAK56D fits two MOSFETs into one robust package without compromising on performance

Image of Nexperia's LFPAK56D Power MOSFETsPacking even more into the Power-SO8 footprint, Nexperia's LFPAK56D fits two MOSFETs into one robust package without compromising performance. Nexperia’s cutting-edge copper clip technology allows for exceptional current handling, ultra-low package resistance, and supreme robustness and reliability. It is perfect for situations where space is at a premium and power performance is required. Offered for automotive (AEC-Q101) and industrial applications.

Features
  • Copper clip for low package inductance and resistance
  • High ID max rating up to 40 A per channel
  • Flexible leads for improved reliability
  • Exposed leads allow for easy optical inspection
  • Separate drain connections
  • High current transient robustness
  • Logic and standard level
Applications
  • Battery protection
  • Brushed motor drives
  • BLDC motor drives
  • DC/DC power supplies
  • Load switching
  • Automation
  • Fan drives
  • Printers

LFPAK56D Power MOSFETs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
MOSFET 2N-CH 40V 42A LFPAK56DPSMN014-40HLDXMOSFET 2N-CH 40V 42A LFPAK56Dמיידית - 2636$6.17הצגת הפרטים
MOSFET 2N-CH 40V 30A LFPAK56DPSMN8R5-40HSXMOSFET 2N-CH 40V 30A LFPAK56Dמיידית - 80$7.44הצגת הפרטים
MOSFET 2N-CH 60V 30A LFPAK56DPSMN014-60HSXMOSFET 2N-CH 60V 30A LFPAK56Dמיידית - 0$6.10הצגת הפרטים
MOSFET 2N-CH 100V 21.4A LFPAK56DPSMN038-100HSXMOSFET 2N-CH 100V 21.4A LFPAK56Dמיידית - 0$6.10הצגת הפרטים
MOSFET 2N-CH 100V 21A LFPAK56DPSMN045-100HLXMOSFET 2N-CH 100V 21A LFPAK56Dמיידית - 0$6.03הצגת הפרטים
MOSFET 2N-CH 40V 30A LFPAK56DPSMN8R0-40HLXMOSFET 2N-CH 40V 30A LFPAK56Dמיידית - 0$6.07הצגת הפרטים
MOSFET 2N-CH 40V 40A LFPAK56DPSMN6R8-40HSXMOSFET 2N-CH 40V 40A LFPAK56Dמיידית - 42$8.49הצגת הפרטים
MOSFET 2N-CH 100V 29A LFPAK56DPSMN028-100HSXMOSFET 2N-CH 100V 29A LFPAK56Dמיידית - 90$8.62הצגת הפרטים
MOSFET 2N-CH 60V 40A LFPAK56DPSMN013-60HSXMOSFET 2N-CH 60V 40A LFPAK56Dמיידית - 1450$8.66הצגת הפרטים
MOSFET 2N-CH 60V 40A LFPAK56DPSMN013-60HLXMOSFET 2N-CH 60V 40A LFPAK56Dמיידית - 85$8.76הצגת הפרטים
MOSFET 2N-CH 60V 40A LFPAK56DPSMN012-60HLXMOSFET 2N-CH 60V 40A LFPAK56Dמיידית - 0$7.05הצגת הפרטים
MOSFET 2N-CH 40V 40A LFPAK56DPSMN6R1-40HLXMOSFET 2N-CH 40V 40A LFPAK56Dמיידית - 0$7.05הצגת הפרטים
MOSFET 2N-CH 100V 26A LFPAK56DPSMN033-100HLXMOSFET 2N-CH 100V 26A LFPAK56Dמיידית - 78$8.82הצגת הפרטים
MOSFET 2N-CH 100V 29.5A LFPAK56DPSMN025-100HSXMOSFET 2N-CH 100V 29.5A LFPAK56Dמיידית - 40$9.18הצגת הפרטים
MOSFET 2N-CH 60V 40A LFPAK56DPSMN9R3-60HSXMOSFET 2N-CH 60V 40A LFPAK56Dמיידית - 1555$7.38הצגת הפרטים
MOSFET 2N-CH 60V 35A LFPAK56DPSMN011-60HLXMOSFET 2N-CH 60V 35A LFPAK56Dמיידית - 0$7.48הצגת הפרטים
MOSFET 2N-CH 100V 30A LFPAK56DPSMN029-100HLXMOSFET 2N-CH 100V 30A LFPAK56Dמיידית - 1465$11.05הצגת הפרטים
2023-05-11 תאריך הפרסום