Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
ton temp
The graph here shows the Normalized Turn-On Time vs. Ambient Temperature. Note that Turn On time will trend faster when the SSR is cooler and slower when warmer, relative to 25°C and input conditions of IF = 10 mA at 5 V. The trend line should be noted when operating the device at higher temperatures and input drive conditions must be calculated to keep the switch time within desired parameters. Most events of unsatisfactory behavior of SSRs are due to overlooking input drive conditions, including minimum turn-on timing and currents.
PTM פורסם ב: