Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
ge complete family
OmniOn Power provides a complete family of embedded module solutions for DC/DC needs, including power conditioning through power input modules, isolated conversion with regulated DC/DC modules, and non-isolated regulation through point of load modules. All provide flexibility and ease-of-design for processing power from a 12, 24, or 48 VDC bus to load voltages down to 0.6 V out. Digital DLynx can offer output voltages as low as 0.45 V.
PTM פורסם ב: