Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Product List
8BitMCU-Slide16 me

The mTouch AR1000 Development Kit provides everything designers need to get started using AR1000 resistive controllers for a turn-key, cost effective solution. The kit includes the AR1000 development board, a 7” four-wire resistive touch screen, a PICkit™ Serial Analyzer and all necessary interface cables, as well as a CD containing technical documentation and all necessary software. The CD also includes an easy-to-use AR1000 configuration utility, which has a Graphic User Interface that enables designers to test all user-configurable options with the AR1000 controllers. The mTouch Projected Capacitive Development Kit includes a 3.5” sensor mounted on a sensor board, a projected-capacitive board with the PIC16F707 microcontroller and fully functional firmware. The kit enables users to connect sensors to up to 24 channels, without modifying the firmware. The royalty-free source code supports sensors with up to thirty two channels, and the kit includes a Graphic User Interface tool that enables customers to easily adjust key parameters that are important to their design. For more information on PIC® Microcontrollers with mTouch technology, please visit www.microchip.com/mtouch.

PTM פורסם ב: