Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Product List
8BitMCU-Slide22

The ENC624J600 family of 10/100 Base-T standalone Ethernet controllers is another popular Ethernet offering. This solution provides hardware cryptographic security engines and a factory preprogrammed unique MAC address, and is capable of connecting to any microcontroller with SPI or a standard parallel port interface – including 16- and 32-bit microcontrollers. Microchip also offers a free licensed and robust TCP/IP stack, which is optimized for PIC® microcontroller and dsPIC® families. The stack is modular in design and is written in the ‘C’ programming language. Effective implementations can be accomplished in roughly 28-34 kB of code, depending on modules used, leaving plenty of code space on Microchip’s cost effective, high-density microcontrollers for the user application.

PTM פורסם ב: