Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Product List
8BitMCU-Slide11

The final architecture to be discussed in this presentation delivers the highest performance in Microchip’s 8-bit microcontroller portfolio. The PIC18 family provides up to 16 MIPS with a 16-bit instruction word and linear memory. PIC18 is the most popular architecture for new 8-bit designs for customers preferring to program in C. Choose from over 150 PIC18 products supporting both 3 V and 5 V applications with packages ranging from eighteen to one hundred pins. The PIC18 family has a flexible range of self-programming Flash memory from 4 kB to 128 kB and up to 4 kB of RAM. Many PIC18 products conserve power with nanoWatt XLP technology and specialized clocking and sleep modes for battery applications. The PIC18 J-series balances high performance and complex peripherals with cost-effectiveness. Offering 12 MIPS performance and peripherals for USB, touch sensing, Ethernet and LCD, the J-series products also feature low power performance and advanced analog functionality with a 12-bit A/D converter. The J-series also offers a nice migration path to Microchip’s PIC24F 16-bit family since they share the same manufacturing process. The PIC18 K-series offers eXtreme Low Power technology, on-board EEPROM and high endurance Flash program and data memory. The K-series offers the highest performance in the PIC18 architecture with 16 MIPS, operating voltages from 1.8 V to 5.5 V, and a 12-bit A/D converter.

PTM פורסם ב: