Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Product List
8BitMCU-Slide27

In summary, Microchip has four 8-bit architectures – Baseline, Midrange, Enhanced Midrange, and PIC18. The 8-bit PIC® microcontrollers offer seamless migration through the complete range of products, with pin-compatibility within a given pin count as well as code compatibility between the various architectures. This gives the user the flexibility to quickly react to changing design requirements and feature enhancements, while maximizing re-use for future developments. Microchip’s new 8-bit product families feature nanoWatt XLP and are compatible with the various communication peripherals and human interface technologies such as Ethernet, USB, CAN, LCD, and mTouch. It is easy to get started with software development tools from Microchip and its 3rd party suppliers. Finally, there are several resources for additional information associated with product selection, support and training.

PTM פורסם ב: