Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Product List
8BitMCU-Slide9

The enhanced mid-range core builds upon the best elements of the mid-range core and provides additional performance, while maintaining compatibility with mid-range PIC® microcontrollers for true product migration. Some of the highlights of the enhanced midrange architecture include: performance increases up to 50%; code-size reductions up to 40%; up to 56 KB of Flash program memory; up to 4 kB of data memory; up to 32 MHz internal oscillator; optimizations for ‘C’ programming; and 1.8 V to 5.5 V operation. In essence, the enhanced mid-range core provides the ability to migrate with minimal effort among existing mid-range PIC® MCUs, as well as up or down with PIC12, PIC16 and PIC18 MCUs. All of these features result in application longevity, scalability, ease of design and versatility. 8-bit PIC® microcontrollers have always provided a general purpose approach to bringing a high level of intelligence and reliability into cost sensitive applications. PIC® microcontrollers with the enhanced mid-range core will empower embedded designers to create applications that enrich the user experience.

PTM פורסם ב: