Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
Class D Audio Amplifiers Slide 16
NXP’s low power Class D amplifiers are available in 3 package types: Chip Scale (CSP), HVSON, and HVQFN. Each package has its own advantages and features. The Chip Scale Packaging (CSP) reduces board space and construction material requirements because the device is the same size as the die itself. This eliminates much of the handling and lead co-planarity requirements, and provides minimum thermal path from die to board. The package is also moisture insensitive, and cost effective (no packaging material). The HVSON and HVQFN Exposed Die Attach Pad provides higher power output due to lower package thermal resistance typically around 20°K/W, which is lower than a SO20 package.
PTM פורסם ב: