Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
Class D Audio Amplifiers Slide 23
NXP’s high power Class D audio amplifier ICs are single chip stereo or mono amplifiers in one package. The part number families of these devices are TDA892x and TDA895x. They are currently being produced in a range from 2 x 50W to 2 x 170W in stereo outputs or from 120W to 340W for the mono output chips in BTL mode. These amplifiers require a symmetrical power supply in the voltage range of +/-12.5V to +/-42.5V depending on the part type. They operate at fixed frequency ranges of 250kHz-450kHz set by a resistor, or can be clocked externally. The amplifiers are available in two packages, the surface mount package HSOP24 or the single inline power package SIL23P.
PTM פורסם ב: