Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
Class D Audio Amplifiers Slide 21
The TDA8932B types have a wide input voltage capability of 10 ~ 36V single supply, or 5 ~ 18V in +/- supply modes. The part can be used in clock synchronization for master or slave mode and are fully short-circuit protected, both across the load, to ground, or to Vcc. They also have a thermal foldback protection scheme that lowers the output power without distortion in cases of thermal limiting as opposed to turning off the output.
PTM פורסם ב: