Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
STM32 Connectivity Line Slide 22

There are several STM32 hardware and tools available for development and evaluation. ST has developed an evaluation board for the STM32 connectivity line so all IOs and peripherals can be evaluated. Connectors are provided for direct connection to Ethernet, USB, Audio, SD cards, and CAN. Headers provide additional direct access to all the MCU I/O pins. A graphics color LCD touchscreen is also included to build user interfaces. A motor control extension connector is available on the board for connection to different motor driver boards also available from ST. Any JTAG dongle can be connected to this board, making the STM3210C-EVAL a vendor neutral evaluation board.

PTM פורסם ב: